text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42-I/RM615

Bluetooth 2.1 class 2 surface mount module with built in antenna

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42-I/RM615 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 10m
Max Power Consumption: 45mA
Certified: Yes
Sensitivity: -80dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 35
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The RN-42 is function form and pin compatible with the RN-41. The primary difference between the RN-42 and RN-41 is that the RN-42 is a Class 2 device meaning its range is about 50 to 60 feet and correspondingly the power consumption is reduced.

Features: 

  • Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
  • Bluetooth v2.0+EDR support
  • Postage stamp sized form factor, 13.4mm x 25.8mm x 2mm
  • Low power modes (26uA deep sleep,  <3mA connected in sniff mode, 30mA TX)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces
  • Sustained SPP data rates - 240Kbps (slave), 300Kbps (master)
  • HCI data rates - 1.5Mbps sustained, 3.0Mbps burst in HCI mode
  • Bluetooth SIG qualified
  • Castellated SMT pads for easy and reliable PCB mounting
  • On board PCB antenna
  • Certifications:  FCC, ICS, CE
  • Environmentally-friendly, RoHS compliant

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement/Monitoring
  • Medical devices
  • Industrial sensors & controls
  • Asset tracking

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Global Stock:
0
USA:
0
1,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,264.20
USD
Quantity
Unit Price
2
$18.56
5
$18.42
25
$18.16
50
$18.06
150+
$17.78
Product Variant Information section