text.skipToContent text.skipToNavigation

Manufacturer Part #

LC79HELMD

Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel LC79HELMD - Technical Attributes
Attributes Table
No. of Channels: 135
Sensitivity: -165dBm
Supply Voltage: 1.75V to 1.98V
Supply Current-Max: 41mA
Warm Capture: 18s
Cold Capture: 26s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: UART
Data Rate: 3Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,095.00
USD
Quantity
Unit Price
500+
$20.19