Manufacturer Part #
OIMMY8MBHP00666$
ST4SIM-110M Series ARM SC300 SPI 1.8–5 V Security Microcontroller IC - VDFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
STMicroelectronics OIMMY8MBHP00666$ - Product Specification
STMicroelectronics OIMMY8MBHP00666$ - Technical Attributes
Attributes Table
| Interface: | SPI |
| Supply Voltage: | 1.8V to 5V |
| Certified: | Yes |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel