Manufacturer Part #
LBEE5WV2GF-001
Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Murata LBEE5WV2GF-001 - Product Specification
Murata LBEE5WV2GF-001 - Technical Attributes
Attributes Table
| RF Type: | Bluetooth/WiFi |
| Data Rate: | 78Mbps |
| Output Power: | 17dBm |
| Sensitivity: | -98dBm |
| Supply Voltage: | 3.2V to 4.4V |
| Receiving Current: | 20mA |
| Transmitting Current: | 260mA |
| Interface: | UART |
| Operating Temperature: | -20°C to +70°C |
| Frequency Range: | 2402MHz to 5825MHz |
| Protocol: | 802.11a/b/g/n/ac/Bluetooth 5.4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
986
USA:
986
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount