text.skipToContent text.skipToNavigation

Manufacturer Part #

ST67W611M1A6UTR

ST67W611M1 Series 4 MB Flash 2.4 GHz Wi-Fi 6/Bluetooth LE Module - LGA-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST67W611M1A6UTR - Technical Attributes
Attributes Table
RF Type: Wi-Fi 6, Bluetooth LE, IEEE 802.15.4
Data Rate: 54Mbps
Output Power: 21dBm
Sensitivity: -105dBm
Supply Voltage: 1.62V to 1.98V
Modulation: 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
Interface: SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz
Protocol: 802.11b/g/n/ax, Bluetooth v5.4, Thread,
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
5
$4.47
25
$4.38
75
$4.31
150
$4.27
400+
$4.15
Product Variant Information section