Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Free technical whitepaper available
Many engineers treat a fuse's DC interrupting rating as a fixed characteristic. In reality, interrupting ratings are established under specific test conditions, including a defined circuit time constant (L/R).
In many modern electrification applications, including EV battery systems, battery energy storage systems (BESS), charging infrastructure, HVDC power distribution, and power conversion equipment, circuit inductance is often significantly lower than the conditions used during fuse testing.
What does that mean for associated designs?This technical whitepaper explains why lower circuit time constants can result in less demanding interruption conditions, helping engineers better understand available protection margin while staying within published voltage and current ratings.
Sign up to get your free copy!
As electrification continues to advance, designers need reliable protection solutions for increasingly demanding high-voltage DC systems. Eaton's 10 mm, 14 mm, and EKC25 high-voltage fuse families deliver fast-acting overcurrent protection for applications operating up to 1000 VDC.
Engineered for electric vehicles, battery energy storage systems (BESS), charging infrastructure, power conversion equipment, and industrial power applications, these fuses help protect critical circuits while supporting system reliability and safety.
The principles explored in this white paper are particularly relevant in many modern DC applications where circuit inductance is inherently low. From 800 V EV architectures and renewable energy storage systems to AI data center HVDC distribution networks, engineers are increasingly designing systems where understanding circuit time constant can provide additional insight into fuse interruption performance.
By combining advanced circuit protection technologies with application expertise, Eaton helps engineers design safer, more reliable high-energy battery and power electronics systems.
Gain practical insight into DC fuse interruption, circuit time constants, and protection design for battery and HVDC applications.
Download the whitepaper
About Eaton