Infineon IGBT7 and EC7 Diode Technology
7th generation innovation designed for variable speed drives
The latest in micro-pattern innovation is on display with Infineon’s 7th generation of TRENCHSTOP™ IGBTs, offering the user high level controllability. This new diode technology is especially designed for variable speed drives. The features of these devices deliver an important loss reduction.
The IGBT7 is optimal for solar energy systems and industrial drive applications, providing reduced static loss, higher power density and smoother switching. In addition, the raised operation temperatures, at 175 °C at overload in the power module, results in significantly increased power density.
Benefit from increased power, optimized driving, and lower losses with Infineon IGBT7 and EC7 Diode Technology.