Lumex QuasarBrite® 0404 RGB LEDs
Full color, highly reliable and space-saving
Lumex’s QuasarBrite™ 0404 RGB LEDs emphasize space saving qualities with its smallest RGB LED package available today. This device is ideally suited for multicolor LED indicator applications in restricted spaces.
With market-leading compact size and efficient production processes – the QuasarBrite 0404 RGB LED allows brands to cost-effectively and space-efficiently integrate full color RGB indicator lights into their products.
Features
- Full color surface-mount RGB LED
- 0404 Packaging: 1.0mm x 1.00mm x 0.25mm
- Low current operation (30/40/20 mcd respectively for RGB @ 2mA)
- Operating temperature range from -40˚C to +85˚C
Applications
- Servers, networks, phone equipment
- Communications
- Backlights for display screens & keyboards
- Personal Electronics
- Pulse oximeters, defibrillators, glucometers
- Portable medical
Devices
- Decorative lighting
- Backlighting