text.skipToContent text.skipToNavigation
Renesas

Renesas RA8D2 Graphics-Enabled Microcontrollers

Ultra-high performance MCUs for advanced graphics, HMI, and vision AI applications

The Renesas RA8D2 group of microcontrollers (MCUs) comprises high-performance 32-bit graphics-enabled microcontrollers designed for demanding HMI, vision, and AI workloads. Featuring single or dual-core architectures with a 1GHz Arm Cortex-M85 core with Helium Vector Extensions and a 250MHz Cortex-M33 core, the RA8D2 MCUs deliver more than 7300 CoreMark performance while maintaining excellent power efficiency.

Built on an advanced 22nm ULL TSMC process, the RA8D2 MCUs combine high processing capability with reduced active current consumption. Large on-chip memory, high-throughput external memory interfaces, and a comprehensive graphics subsystem enable high-resolution TFT-LCD displays up to WXGA and support camera-based vision applications.

The RA8D2 family integrates a rich set of graphics and imaging peripherals including a high-resolution LCD controller with parallel RGB and MIPI DSI interfaces, a 2D drawing engine, 16-bit parallel camera interface, and MIPI CSI-2 camera support. These capabilities make the devices well suited for sophisticated HMI designs, machine vision, and intelligent edge systems.

Security is built in at the hardware level with Renesas Security IP, secure boot, immutable storage for the first-stage bootloader, TrustZone support, and tamper protection. This secure element-like functionality enables robust protection for consumer, industrial, and IoT applications.

The RA8D2 MCUs are available in 224, 289, and 303-pin BGA packages and are fully supported by the Renesas Flexible Software Package along with a complete set of hardware and software development tools.

Features

  • 1GHz Arm Cortex-M85 core with Helium Vector Extensions
  • 250MHz Arm Cortex-M33 core
  • 0.5MB or 1MB MRAM and 4MB or 8MB Flash
  • 2MB SRAM including TCM and 64KB cache
  • High-resolution GLCDC with RGB and MIPI DSI interfaces
  • 2D drawing engine for accelerated graphics rendering
  • Parallel and MIPI CSI-2 camera interfaces
  • I2S and PDM audio interfaces
  • 32-bit high-resolution and ultra-low-power timers
  • Renesas Security IP with TrustZone and tamper protection
  • Secure boot with immutable storage
  • 16-bit ADC, 12-bit DAC, and high-speed comparators
  • Gigabit Ethernet with TSN switch support
  • USB 2.0 HS and FS, CAN FD interfaces
  • SDHI, SPI, I3C, and I2C serial interfaces
  • 32-bit external memory interface for CS and SDRAM
  • xSPI-compliant Octal SPI with XIP and DOTF support
  • 224, 289, and 303-pin BGA packages

Applications

  • High-end feature-rich HMI platforms
  • Industrial HMI and machine vision systems
  • Video doorbells and security cameras
  • Bedside monitors and patient health monitoring equipment
  • Thermostats and security panels
  • Printer displays and QR code readers
  • People detection and image classification
  • Ki wireless power transceiver and receiver systems

Block Diagram

Renesas RA8D2 Block Diagram

Evaluation Kit

EK-RA8D2

The EK-RA8D2 evaluation kit is designed to enable users to easily evaluate the RA8D2 MCU features and develop embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Users can utilize the rich onboard features and their choice of popular ecosystem add-ons.

Quick Start Guide

Renesas EK-RA8D2 Evaluation Kit