Select Country
LUXEON HL2X is a portfolio of high-power domed emitters designed to deliver superior output, efficacy, color stability and longevity regardless of application or environment. With 330 or more lumens at 700mA and 85°C, LUXEON HL2X is the ideal choice for roadway, architectural, high and low-bay lighting, and even torches. And with over 12,000 hours of test data, LUXEON HL2X lays claim to rock-solid stability with color shift < 2pts and supports manufacturers submitting to tenders with the most stringent long-term stability requirements.
The Lumileds LUXEON HL2X is a 2mm2 CSP high power domed emitter designed for outdoor and industrial applications such as street lights, high bay luminaires and sports lighting fixtures with the highest flux and efficiency. The LUXEON HL2X delivers more field usable lumens for optical engineers, meaning Lumileds pays attention to beam angle, field angle, color over angle and optical efficiency to create an outdoor LED with leading optical properties.
The HL2X LED meets requirements of DLC Premium V5.1, which reduces energy consumption. Its thermal resistance simplifies the design of fixtures, its availability across a wide range of color temperatures (2700 K to 6500 K and 70 CRI) allows lighting manufacturers to get the most out of their next big lighting project.
The 3.5 x.3.5mm domed emitter with a standard 3-stripe footprint is highly compatible with similar emitters and standard optics are available. Options for 70, 80, and 90CRI and CCTs from 2700K – 6500K are available now for order with standard lead times.
Discover the possibilities when it comes to the LUXEON HL2X light emitting diode and push your LED designs to new heights.
LUXEON HL2X Datasheet
LUXEON HL2X Product Brief
LUXEON HL2X Application Brief
About Lumileds
Future Lighting Solutions
Discover Now