text.skipToContent text.skipToNavigation

Manufacturer Part #

BM26B-ZPDSS-TF(LF)(SN)

26 Position 1.5 mm Pitch Top Entry Surface Mount Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM26B-ZPDSS-TF(LF)(SN) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 26
Pitch: 1.5 mm
Termination: Solder
Voltage Rating: 100V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Tin
Mating Type: Locking Ramp
Gender: Male
Color: Natural
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section