Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
ATSAML21G16B-MNT
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
4000 par Std. Mfr. Pkg
Informations de livraison:
Le pays d’origine (COO) est attribué au moment de l’expédition et ne peut pas être sélectionné lors du processus de commande. Tous les documents indiqueront le COO au moment de l’expédition.
Code HTS:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the SAM L21 Family Data Sheet of devices. If you are using one of these devices please read the document located at SAM L21 Family Data Sheet.Notification Status: FinalDescription of Change: Section Changes ( See attached for more detailes)Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 21 Jun 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMD21G1xx, ATSAMC21G1xx, ATSAMD20G1xx, ATSAML21G1xx, ATSAML22G1xx, ATSAMC20G1xx device families available in 48L VQFN (7x7x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMD21G1xx, ATSAMC21G1xx, ATSAMD20G1xx, ATSAML21G1xx, ATSAML22G1xx, ATSAMC20G1xx device families available in 48L VQFN (7x7x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2023
PCN Status:Final NotificationDescription of Change:Qualification of MPHL as an additional final test site for selected ATSAML21G1xB device family available in 48L VQFN (7x7x0.9mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying MPHL as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:July 12, 2022 (date code: 2229)
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.