Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC5209-3.0YS
Download the CAD models for this product. Learn more about SnapMagic.
78 per Std. Mfr. Pkg
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN 111176 UPDATE/LOCATION CHANGE*****Revision History:February 27, 2025: Issued initial notification.February 20, 2026: Issued final notification. Attached the Qualification Report. Provided the Estimated First Ship date to be on March 30, 2026. Added a new column titled 'Change (Yes/No)' to the Pre and Post Change Summary table.Description of Change:Qualification of HANA as an additional assembly site for selected MIC5233, MIC5239, MIC5209, MIC79050 and MIC5201 device families available in 3L SOT-223 package.Reason for Change:To improve on-time delivery performance by qualifying HANA as an additional assembly site.*Please see documents for additional changes
***UPDATE OF PCN111394***Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.Revision History:March 10, 2025: Issued initial notification.June 17, 2025: Issued final notification. Attached the Qualification Report. Provided the estimated first ship date to be on July 14, 2025. Updated affected CPN list to remove all Tape and Reel parts based on the updated scope. Updated the Pre and Post Change Summary Table and attached file.
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Description of Change: Qualification of HANA as an additional assembly site for selected MIC5233, MIC5239, MIC5209, MIC79050 and MIC5201 device families available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.