Manufacturer Part #
MIKROE-6470
ML Vibro Sens Click
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MikroElektronika | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
MikroElektronika MIKROE-6470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MikroElektronika MIKROE-6470 - Technical Attributes
Attributes Table
| Application Type: | Sensor |
| Core Supported: | FXLS8974CF |
| Supply Voltage: | 3.3V |
| InterfaceType / Connectivity: | I2C |
Pricing Section
Global Stock:
48
Germany:
48
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$21.62
4
$21.36
20
$21.06
40
$20.93
125+
$20.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit