Manufacturer Part #
XB122 IOT BREAKOUT BOARD
XB122 5 V UART USB 60 GHz Radar Sensor Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Acconeer | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bulk |
||||||||||
| Date Code: | 2129 | ||||||||||
Product Specification Section
Acconeer XB122 IOT BREAKOUT BOARD - Product Specification
Acconeer XB122 IOT BREAKOUT BOARD - Technical Attributes
Attributes Table
| Application Type: | Sensor |
| Core Supported: | XM122/XM126 |
| InterfaceType / Connectivity: | UART/USB |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.72
4
$24.38
15
$24.05
25
$23.93
50+
$23.54
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk