text.skipToContent text.skipToNavigation

Manufacturer Part #

01331300

Apalis Series System on Module Ixora Carrier Evaluation Board

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Toradex 01331300 - Technical Attributes
Attributes Table
Application Type: Expansion Board
Core Supported: ARM Cortex A9, ARM Cortex A15, ARM Cortex A53, ARM Cortex A72, ARM Cortex M4
Features: Ixora Carrier Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$170.51
USD
Quantity
Unit Price
1
$170.51
2
$168.03
3
$166.59
4
$165.58
5+
$162.39
Product Variant Information section