Référence fabricant
AC164302
Socket Module for MPLAB® PM3 (16/28P SOIC)
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Microchip AC164302 - Spécifications du produit
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
Microchip AC164302 - Caractéristiques techniques
Attributes Table
| Application Type: | Adapter Boards |
| Core Supported: | MPLAB |
Fonctionnalités et applications
AC164302 socket module supports 16/28P SOIC PIC or dsPIC devices on the MPLAB PM3 Programmer.
The socket modules use multi-pin connectors for high reliability and quick interchange. An adapter allows current PROMATE®II socket modules to be used on the MPLAB PM3 programmer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of Microchip parts.
There are two sockets on this module:
- In one you can fit 150mils packages, up-to 14 pins
- In the second one you can fit 300-mils packages, up-to 28-pins
To Learn More About AC16430X Product Family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$313.46
2+
$298.53
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk