text.skipToContent text.skipToNavigation

Manufacturer Part #

4435.0090

TA35 Series 60 V 8 A 2 Pole Panel Mount Rocker Circuit Braker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4435.0090 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 8A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.50
USD
Quantity
Unit Price
10
$15.55
20
$15.44
30
$15.37
40
$15.33
50+
$15.18
Product Variant Information section