text.skipToContent text.skipToNavigation

Manufacturer Part #

0287010.L

ATOF 32V Series Others 32 V 10 A 19.1 x 5.1 x 12.3 mm Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 0287010.L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Others
Current Rating: 10A
Resistance: 7.7MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Red
Typical Melting I2t (A2sec): 115A
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$12.00
USD
Quantity
Unit Price
50
$0.24
250
$0.235
1,250
$0.23
2,500
$0.225
7,500+
$0.215
Product Variant Information section