text.skipToContent text.skipToNavigation

Manufacturer Part #

0481005.HXP

481 Series Fast-Acting 125 V 5A 16.9 x 19.6 mm Alarm Indicating Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0481005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -55°C to +90°C
Dimension: L  16.9mm x W  19.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,630.00
USD
Quantity
Unit Price
100
$2.69
200
$2.66
400
$2.64
500
$2.63
1,500+
$2.59
Product Variant Information section