Manufacturer Part #
38314000000
383 Series Time Lag 300 V 4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 38314000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 38314000000 - Technical Attributes
Attributes Table
| Voltage Rating: | 300V |
| Rated Voltage (VAC): | 300VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 4A |
| Resistance: | 0.13Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 58A |
| Dimension: | L 8mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole