text.skipToContent text.skipToNavigation

Manufacturer Part #

39211000000

392 Series Time Lag 250 V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39211000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 39211000000 is a part 392 series Lead Fuse. It has a storage temperature ranging from -40°C to +125°C.

Features:

  • Lead free
  • Reduced PCB space requirments
  • Direct solderable or plug-in versions
  • Internationally appproved
  • Low internal resistance
  • Shock safe casing
  • Vibration resistance
  • Halogen free

Applications:

  • Battery charging
  • COnsumer Electronics
  • Power supplies
  • Industrial Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,400
$0.55
2,800
$0.545
4,200
$0.54
7,000+
$0.53
Product Variant Information section