text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMT-3/4A

GMT Series 60 VDC 125 VAC 0.75 A Holder Mount Brown Color Fast Acting Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Eaton BK/GMT-3/4A - Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 0.75A
Color: Brown
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
5
$5.20
25
$5.14
75
$5.10
150
$5.08
400+
$5.00
Product Variant Information section