text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFJ300.X

SPFJ Series Fast-Acting 1000 V 300 A Ø 38.1 x 144.02 mm Solar Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPFJ300.X - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 300A
Dimension: L  181mm x D  50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$265.92
USD
Quantity
Unit Price
1
$265.92
3
$261.53
4
$260.39
10
$256.80
15+
$253.26
Product Variant Information section