text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HTB-28M-R

Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HTB-28M-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 5mm
Rated Voltage: 250V
Current Rating: 16A
Termination Style: Quick Connect
Package Style:  CARTRIDGE
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.00
USD
Quantity
Unit Price
100
$7.46
200
$7.43
300
$7.40
400
$7.39
500+
$7.34
Product Variant Information section