text.skipToContent text.skipToNavigation

Manufacturer Part #

C106MG

C106 Series 4 A 600 V Through Hole Silicon Controlled Rectifier - TO-225AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Littelfuse C106MG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.2V
On State Current [It]-Typ: 2.55A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 3mA
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
750
$0.305
2,000
$0.30
7,500+
$0.285
Product Variant Information section