text.skipToContent text.skipToNavigation

Manufacturer Part #

L4004V3TP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse L4004V3TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5.6A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,973
USA:
1,973
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
2,000
$0.31
5,000+
$0.295
Product Variant Information section