text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN225RG

TYN225 Series 200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN225RG - Technical Attributes
Attributes Table
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,490.00
USD
Quantity
Unit Price
25
$0.80
75
$0.785
250
$0.765
750
$0.745
2,500+
$0.715
Product Variant Information section