text.skipToContent text.skipToNavigation

Manufacturer Part #

X0202NUF

X02 Series 800 V 1.25A Sensitive Gate Silicon Controlled Rectifier SMBFlat-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X0202NUF - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.25A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 1.2A
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Unit Price
5,000
$0.105
10,000
$0.103
20,000
$0.102
25,000+
$0.101
Product Variant Information section