text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109MA 1AA2

Z01 Series 600 Vdrm 1 A Through Hole Standard Triacs - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0109MA 1AA2 - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$312.00
USD
Quantity
Unit Price
2,500
$0.0624
7,500
$0.0608
12,500
$0.0601
25,000
$0.0592
50,000+
$0.0577
Product Variant Information section