text.skipToContent text.skipToNavigation

Manufacturer Part #

600R160UR

Resettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 600R160UR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 160mA
Trip Current: 320mA
Resistance: 18Ω
Current Rating: 3A
Time to Trip: 10s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  12.6mm x L  16mm x W  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,500
$0.665
5,000+
$0.65
Product Variant Information section