text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF1400

RGEF Series 16 V 14 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse RGEF1400 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 14A
Trip Current: 23.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.9mm x L  27.9mm x W  23.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
40
$0.56
125
$0.55
300
$0.54
1,250
$0.525
3,000+
$0.505
Product Variant Information section