text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6068A

through hole leaded device zener diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6068A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 162V
Clamping Voltage-Max: 245V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 6.1A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 145V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 179V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
1
Total
$983.50
USD
Quantity
Unit Price
2
$20.19
5
$20.01
20
$19.74
30
$19.67
75+
$19.36
Product Variant Information section