text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP100A-E3/54

5KPXXXA Series 5 kW 100 V 162 Vcl Uni-Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP100A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 30.9A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 100V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 123V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,040.00
USD
Quantity
Unit Price
800
$1.30
1,600
$1.29
2,400+
$1.28
Product Variant Information section