text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAXLC6-1BT2

ESDAXLC6 Series 6 V 40 W Bi-Directional ESD Protection TVS Diode - SOD-882T

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics ESDAXLC6-1BT2 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 40W
Package Style:  SOD-882T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$974.40
USD
Quantity
Unit Price
12,000
$0.0412
24,000
$0.0406
36,000
$0.0402
48,000
$0.0399
60,000+
$0.0391
Product Variant Information section