Manufacturer Part #
LDTS24A
Load Dump TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:TO-3 (TO-204) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip LDTS24A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip LDTS24A - Technical Attributes
| Breakdown Voltage-Min: | 26.5V |
| Clamping Voltage-Max: | 39V |
| Directional: | Uni-Directional |
| Power Dissipation: | 50W |
| Peak Output Current: | 77A |
| Reverse Leakage Current: | 100µA |
| Peak Power: | 3000W |
| Test Current: | 20mA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -50°C to +175°C |
| Storage Temperature Range: | -50°C to +200°C |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Tube
Package Style:
TO-3 (TO-204)
Mounting Method:
Through Hole