Manufacturer Part #
P6SMB47CA-E3/5B
600 W 470 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3200 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay P6SMB47CA-E3/5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay P6SMB47CA-E3/5B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.7V |
| Clamping Voltage-Max: | 64.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 49.4V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,200
$0.0738
6,400
$0.0726
12,800
$0.0714
16,000
$0.071
48,000+
$0.0687
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount