text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0U1BA,115

PESD Series 9.5 V 1.9 pF Ultra Low Capacitance ESD Protection Diode-SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD5V0U1BA,115 - Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.126
Product Variant Information section