text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T100CA

SM6T Series 100 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
STMicroelectronics SM6T100CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 22.5A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 85.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 105V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$982.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section