Manufacturer Part #
SMBJ40A-TR
SMBJ Series 600 W 46.7 V Uni Directional Surface Mount TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMBJ40A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ40A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.4V |
| Clamping Voltage-Max: | 84V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 48A |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 40V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 46.7V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0614
7,500
$0.0598
12,500
$0.0591
25,000
$0.0582
50,000+
$0.0567
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount