text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ220A

TVS 3KW 220V 5% UNI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 244V
Clamping Voltage-Max: 356V
Directional: Uni-Directional
Power Dissipation: 3kW
Breakdown Voltage-Max: 270V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section