text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF15A

SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Peak Output Current: 8.2A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
3,000
$0.094
6,000
$0.0924
12,000
$0.0909
15,000
$0.0904
45,000+
$0.0875
Product Variant Information section