Manufacturer Part #
SP1112-01UTG
SP11XX Series 30 kV 12 V 40 A Discrete Unidirectional TVS Diode - DFN-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP1112-01UTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP1112-01UTG - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 10.9V |
| Directional: | Uni-Directional |
| Peak Output Current: | 70A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 40W |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 630pF |
| Package Style: | DFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0916
6,000
$0.0901
12,000
$0.0886
15,000
$0.0881
45,000+
$0.0853
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-2
Mounting Method:
Surface Mount