text.skipToContent text.skipToNavigation

Manufacturer Part #

LPP-150-3.3

150W 3.3V Single Output with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPP-150-3.3 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 150W
Output Voltage: 3.3V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.75
USD
Quantity
Unit Price
1
$36.75
3
$36.18
5
$35.92
10
$35.56
20+
$35.00
Product Variant Information section