text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT-5V35W1AA

PMT Series 35 W 5 V Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMT-5V35W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 35W
Output Voltage: 5V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.60
USD
Quantity
Unit Price
2
$19.85
4
$19.68
10
$19.46
20
$19.29
30+
$19.07
Product Variant Information section