Manufacturer Part #
RAC02-15SGA
RAC02 Series 2 W 15 V Single Output EMC Class A AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RAC02-15SGA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC02-15SGA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 15V |
| Output Current: | 140mA |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 6% |
| Switching Frequency-Max: | 65kHz |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$8.06
4
$7.95
15
$7.85
30
$7.80
75+
$7.68
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole