text.skipToContent text.skipToNavigation

Manufacturer Part #

NMF0505SC

NMF Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMF0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: 0°C to 70°C
Efficiency: 50%
Power Dissipation: 1W
Load Regulation (%): 1.5%
Output Current: 100mA
Switching Frequency-Max: 90kHz
Ripple & Noise: 60mV
Dimension: L  19.5mm x W  6mm x H  10mm
Mounting Method: Through Hole
Features & Applications

The NMF0505SC is a 1 W Single Output 5 V Isolated Through Hole DC-DC Converter. This converter is  used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage.

The 5 V output version can be used to give a regulated output, adjustable between 1.2 V and 5.0 V with a single resistor. An option not to have this function is available, on SIP package type parts, prefi x C with N. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.

Features:

  • RoHS compliant
  • Output regulation <1.5%
  • Output programmable
  • Power density 0.85W/cm3
  • Single isolated output
  • SIP & DIP package styles
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.17cm2
  • 1kVDC isolation
  • 5 V, 12 V, 24 V & 48V input
  • 5 V, 9V, 12 V & 15 V output
  • SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 2.4 million hours
  • PCB mounting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.25
USD
Quantity
Unit Price
4
$6.72
15
$6.64
25
$6.61
50
$6.57
100+
$6.48
Product Variant Information section