text.skipToContent text.skipToNavigation

Manufacturer Part #

P78A05-0500

P78-0500 Series 0.5 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse P78A05-0500 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 7V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1008
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,594.40
USD
Quantity
Unit Price
42
$5.63
84
$5.59
126+
$5.55
Product Variant Information section