text.skipToContent text.skipToNavigation

Manufacturer Part #

RBM-0505D

RBM Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-6

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RBM-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 12V
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.60
USD
Quantity
Unit Price
4
$6.95
10
$6.88
25
$6.82
40
$6.79
100+
$6.70
Product Variant Information section