text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-0505SRW/H2/A

CONV DC/DC 3W 4.5-9VIN 05VOUT

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-0505SRW/H2/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.95
USD
Quantity
Unit Price
15
$19.33
30+
$19.06
Product Variant Information section